Analog to Digital Converters - ADCs
LTC2305CMS#TRPBF
2-Channel Single ADC SAR 14ksps 12-bit Serial 12-Pin MSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
Yes
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
12bit
Number of ADCs
1
Number of Input Channels
2|1
Sampling Rate
14ksps
Interface Type
Serial (2-Wire, I2C)
Input Type
Voltage
Input Signal Type
Single-Ended|Differential
Voltage Reference
Internal|External
Polarity of Input Voltage
Unipolar|Bipolar
Voltage Supply Source
Single
Input Voltage
4.096V|±2.048V
Typical Power Dissipation (mW)
11.5
Maximum Power Dissipation (mW)
17.5
Integral Nonlinearity Error
±1LSB
Full Scale Error
±10LSB
Signal to Noise Ratio
73.5dB(Typ)
No Missing Codes (bit)
12
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
4.04
PCB changed
12
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
12
Lead Shape
Gull-wing
Order Quantity

