Arrow Electronic Components Online
LTC2257CUJ14#TRPBF|ADI|simage
LTC2257CUJ14#TRPBF|ADI|limage
Analog to Digital Converters - ADCs

LTC2257CUJ-14#TRPBF

1-Channel Single ADC Pipelined 40Msps 14-bit Parallel 40-Pin QFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991c.3.
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Pipelined
  • Resolution
    14bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    40Msps
  • Interface Type
    Parallel
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    External|Internal
  • Voltage Supply Source
    Single
  • Input Voltage
    1Vp-p/2Vp-p
  • Typical Power Dissipation (mW)
    129.4
  • Maximum Power Dissipation (mW)
    143
  • Integral Nonlinearity Error
    ±2.5LSB
  • Full Scale Error
    ±1.5%FSR
  • Signal to Noise Ratio
    73.4dB(Typ)
  • No Missing Codes (bit)
    14
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    6 mm
  • Package Length
    6 mm
  • PCB changed
    40
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    40
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources