Arrow Electronic Components Online
LTC2206CUK14#PBF|ADI|simage
LTC2206CUK14#PBF|ADI|limage
Analog to Digital Converters - ADCs

LTC2206CUK-14#PBF

1-Channel Single ADC Pipelined 80Msps 14-bit Parallel 48-Pin QFN EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991c.3.
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Pipelined
  • Resolution
    14bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    80Msps
  • Interface Type
    Parallel
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    Internal|External
  • Voltage Supply Source
    Single
  • Input Voltage
    1.5Vp-p/2.25Vp-p
  • Typical Power Dissipation (mW)
    762
  • Maximum Power Dissipation (mW)
    908
  • Integral Nonlinearity Error
    ±1.5LSB
  • Full Scale Error
    ±2.3%FSR
  • Signal to Noise Ratio
    77.3dB(Typ)
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    7 mm
  • Package Length
    7 mm
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources