Arrow Electronic Components Online
LTC2068IF#TRPBF|ADI|simage
LTC2068IF#TRPBF|ADI|limage
Operational Amplifiers - Op Amps

LTC2068IF#TRPBF

Op Amp Quad Zero Drift Amplifier R-R I/O 5.25V 14-Pin TSSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Zero Drift Amplifier
  • Manufacturer Type
    Zero Drift Amplifier
  • Number of Channels per Chip
    4
  • Rail to Rail
    Rail to Rail Input/Output
  • Maximum Input Offset Voltage (mV)
    0.005@5V
  • Minimum Single Supply Voltage (V)
    1.7
  • Maximum Single Supply Voltage (V)
    5.25
  • Power Supply Type
    Single
  • Typical Slew Rate (V/us)
    0.0175@5V
  • Typical Voltage Gain (dB)
    140
  • Typical Inverting Input Current Noise Density (pA/rtHz)
    80@5V
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.035@5V
  • Minimum PSRR (dB)
    108
  • Minimum CMRR (dB)
    111
  • Minimum CMRR Range (dB)
    105 to 115
  • Typical Gain Bandwidth Product (MHz)
    0.1
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    4.5(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    14
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources