Operational Amplifiers - Op Amps
LTC2068HF#PBF
Op Amp Quad Zero Drift Amplifier R-R I/O 5.25V 14-Pin TSSOP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Zero Drift Amplifier
Manufacturer Type
Zero Drift Amplifier
Number of Channels per Chip
4
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage (mV)
0.005@5V
Minimum Single Supply Voltage (V)
1.7
Maximum Single Supply Voltage (V)
5.25
Power Supply Type
Single
Typical Slew Rate (V/us)
0.0175@5V
Typical Voltage Gain (dB)
140
Typical Inverting Input Current Noise Density (pA/rtHz)
80@5V
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.035@5V
Minimum PSRR (dB)
108
Minimum CMRR (dB)
111
Minimum CMRR Range (dB)
105 to 115
Typical Gain Bandwidth Product (MHz)
0.1
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.5(Max)
Package Length
5.1(Max)
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
14
Lead Shape
Gull-wing
Order Quantity

