Operational Amplifiers - Op Amps
LTC2067HMS8#PBF
Op Amp Dual Auto Zero/Chopper R-R I/O 5.25V 8-Pin MSOP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Auto Zero/Chopper
Manufacturer Type
Zero Drift Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage (mV)
0.005@5V
Minimum Single Supply Voltage (V)
1.7
Maximum Single Supply Voltage (V)
5.25
Maximum Input Offset Current (uA)
0.000035@5V
Typical Input Bias Current (uA)
0.000005@5V
Maximum Input Bias Current (uA)
0.000035@5V
Maximum Supply Current (mA)
0.02@5V
Maximum Quiescent Current (mA)
0.02@5V
Power Supply Type
Single
Typical Slew Rate (V/us)
0.0175@5V
Typical Input Noise Voltage Density (nV/rtHz)
80@5V
Typical Voltage Gain (dB)
140
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.035@5V
Minimum PSRR (dB)
108
Minimum CMRR (dB)
111
Minimum CMRR Range (dB)
105 to 115
Typical Gain Bandwidth Product (MHz)
0.1
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing

