Operational Amplifiers - Op Amps
LTC2065HF#PBF
Op Amp Quad Auto Zero/Chopper R-R I/O 5.25V 14-Pin TSSOP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Auto Zero/Chopper
Manufacturer Type
Zero Drift Amplifier
Number of Channels per Chip
4
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage (mV)
0.005@5.25V
Minimum Single Supply Voltage (V)
1.7
Maximum Single Supply Voltage (V)
5.25
Typical Low Level Output Voltage (V)
0.0055
Typical High Level Output Voltage (V)
0.007
Maximum Input Offset Current (uA)
0.00002@5V
Maximum Input Bias Current (uA)
0.00002@5V
Maximum Supply Current (mA)
0.008@5V
Power Supply Type
Single
Typical Slew Rate (V/us)
0.0035@5V
Typical Input Noise Voltage Density (nV/rtHz)
220@5V
Input Offset Voltage Drift (uV/°C)
0.02
Typical Voltage Gain (dB)
140
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.012@5V
Minimum PSRR (dB)
108
Minimum CMRR (dB)
111
Minimum CMRR Range (dB)
105 to 115
Typical Gain Bandwidth Product (MHz)
0.02
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.5(Max)
Package Length
5.1(Max)
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
14
Lead Shape
Gull-wing

