Operational Amplifiers - Op Amps
LTC2064IDD#PBF
Op Amp Dual Auto Zero/Chopper R-R I/O 5.25V Medical 10-Pin DFN EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Auto Zero/Chopper
Manufacturer Type
Zero Drift Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage (mV)
0.005@5V
Minimum Single Supply Voltage (V)
1.7
Maximum Single Supply Voltage (V)
5.25
Maximum Input Offset Current (uA)
0.00002@5V
Typical Input Bias Current (uA)
0.000003@5V
Maximum Input Bias Current (uA)
0.00002@5V
Maximum Supply Current (mA)
0.004@5V
Maximum Quiescent Current (mA)
0.004@5V
Power Supply Type
Single
Typical Slew Rate (V/us)
0.0035@5V
Typical Input Noise Voltage Density (nV/rtHz)
220@5V
Typical Voltage Gain (dB)
140
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.012@5V
Minimum PSRR (dB)
108
Minimum CMRR (dB)
111
Minimum CMRR Range (dB)
105 to 115
Typical Gain Bandwidth Product (MHz)
0.02
Shut Down Support
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
10
Lead Shape
No Lead

