Instrumentation Amplifiers
LTC2053CMS8#TRPBF
INST Amp Single R-R I/O ±5.5V/11V 8-Pin MSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Typical Gain Bandwidth Product (MHz)
0.2
Minimum CMRR (dB)
105
Minimum CMRR Range (dB)
105 to 120
Minimum PSRR (dB)
110
Maximum Input Offset Voltage (mV)
0.01@5V
Maximum Operating Supply Voltage (V)
±5.5|11
Maximum Supply Voltage Range (V)
10 to 15
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
3|5|9
Maximum Single Supply Voltage (V)
11
Minimum Dual Supply Voltage (V)
±1.35
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±5.5
Maximum Input Bias Current (uA)
0.01@5V@0C to 70C
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

