Arrow Electronic Components Online
LTC2053CDD#TRPBF|ADI|simage
LTC2053CDD#TRPBF|ADI|limage
Instrumentation Amplifiers

LTC2053CDD#TRPBF

INST Amp Single R-R I/O ±5.5V/11V 8-Pin DFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Input/Output
  • Typical Gain Bandwidth Product (MHz)
    0.2
  • Minimum CMRR (dB)
    105
  • Minimum CMRR Range (dB)
    105 to 120
  • Minimum PSRR (dB)
    110
  • Maximum Input Offset Voltage (mV)
    0.01@5V
  • Maximum Operating Supply Voltage (V)
    ±5.5|11
  • Maximum Supply Voltage Range (V)
    10 to 15
  • Minimum Single Supply Voltage (V)
    2.7
  • Typical Single Supply Voltage (V)
    3|5|9
  • Maximum Single Supply Voltage (V)
    11
  • Minimum Dual Supply Voltage (V)
    ±1.35
  • Typical Dual Supply Voltage (V)
    ±3|±5
  • Maximum Dual Supply Voltage (V)
    ±5.5
  • Maximum Input Bias Current (uA)
    0.01@5V@0C to 70C
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    8
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources