Arrow Electronic Components Online
LTC2052HGN#PBF|ADI|simage
LTC2052HGN#PBF|ADI|limage
Operational Amplifiers - Op Amps

LTC2052HGN#PBF

Op Amp Quad Auto Zero/Chopper R-R O/P 11V 16-Pin SSOP N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Auto Zero/Chopper
  • Manufacturer Type
    Zero Drift Amplifier
  • Number of Channels per Chip
    4
  • Rail to Rail
    Rail to Rail Output
  • Maximum Input Offset Voltage (mV)
    0.003@5V
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    11
  • Maximum Input Offset Current (uA)
    0.00015@5V
  • Typical Input Bias Current (uA)
    0.000025@5V
  • Maximum Input Bias Current (uA)
    0.000075@5V
  • Maximum Quiescent Current (mA)
    5.2@5V@-40C to 125C
  • Power Supply Type
    Single
  • Typical Slew Rate (V/us)
    2@5V
  • Typical Voltage Gain (dB)
    140
  • Minimum PSRR (dB)
    120
  • Minimum CMRR (dB)
    120
  • Minimum CMRR Range (dB)
    >=115
  • Typical Gain Bandwidth Product (MHz)
    3
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.99(Max)
  • Package Length
    4.98(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SSOP N
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources