Operational Amplifiers - Op Amps
LTC2052CGN#TRPBF
Op Amp Quad Auto Zero/Chopper R-R O/P 11V 16-Pin SSOP N T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Auto Zero/Chopper
Manufacturer Type
Zero Drift Amplifier
Number of Channels per Chip
4
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
0.003@5V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
11
Maximum Input Offset Current (uA)
0.00015@5V
Typical Input Bias Current (uA)
0.000025@5V
Maximum Input Bias Current (uA)
0.000075@5V
Maximum Quiescent Current (mA)
4.8@5V@0C to 70C
Power Supply Type
Single
Typical Slew Rate (V/us)
2@5V
Typical Voltage Gain (dB)
140
Minimum PSRR (dB)
120
Minimum CMRR (dB)
120
Minimum CMRR Range (dB)
>=115
Typical Gain Bandwidth Product (MHz)
3
Shut Down Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.99(Max)
Package Length
4.98(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SSOP N
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

