Operational Amplifiers - Op Amps
LTC2051HVCDD#PBF
Op Amp Dual Auto Zero/Chopper R-R O/P ±5.5V/11V 8-Pin DFN EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Auto Zero/Chopper
Manufacturer Type
Zero Drift Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
0.003@5V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
11
Minimum Dual Supply Voltage (V)
±1.35
Typical Dual Supply Voltage (V)
±5
Maximum Dual Supply Voltage (V)
±5.5
Maximum Input Offset Current (uA)
0.00015@5V
Typical Input Bias Current (uA)
0.000025@5V
Maximum Input Bias Current (uA)
0.000075@5V
Maximum Quiescent Current (mA)
2.6@5V@0C to 70C
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
2@5V
Typical Voltage Gain (dB)
140
Minimum PSRR (dB)
120
Minimum CMRR (dB)
120
Minimum CMRR Range (dB)
>=115
Typical Gain Bandwidth Product (MHz)
3
Shut Down Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
8
Lead Shape
No Lead
Order Quantity

