Operational Amplifiers - Op Amps
LTC2050HVHS6#TRPBF
Op Amp Single Auto Zero/Chopper R-R O/P ±5.5V/11V 6-Pin TSOT-23 T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Auto Zero/Chopper
Manufacturer Type
Zero Drift Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
0.003@5V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
11
Minimum Dual Supply Voltage (V)
±1.35
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±5.5
Maximum Input Offset Current (uA)
0.0001@5V
Typical Input Bias Current (uA)
0.000007@5V
Maximum Input Bias Current (uA)
0.00005@5V
Maximum Quiescent Current (mA)
1.3@5V@-40C to 125C
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
2@5V
Typical Voltage Gain (dB)
140
Minimum PSRR (dB)
120
Minimum CMRR (dB)
120
Minimum CMRR Range (dB)
>=115
Typical Gain Bandwidth Product (MHz)
3
Shut Down Support
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9(Max)
Package Width
1.75(Max)
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
6
Lead Shape
Gull-wing

