Specialized Interfaces
LTC1923EGN#TRPBF
High Efficiency Thermoelectric Cooler Controller 28-Pin SSOP N T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Category
High Efficiency Thermoelectric Cooler Controller
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
3.99(Max) mm
Package Length
9.98(Max) mm
PCB changed
28
Standard Package Name
SO
Supplier Package
SSOP N
Pin Count
28
Lead Shape
Gull-wing
Order Quantity