Arrow Electronic Components Online
LTC1871IMS7|ADI|simage
LTC1871IMS7|ADI|limage
DC to DC Controllers

LTC1871IMS-7

DC/DC Cntrlr Single-OUT Flyback/Step Up 1000kHz 10-Pin MSOP

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Flyback|Step Up
  • Output Voltage (V)
    7
  • Maximum Output Current (A)
    0.05
  • Maximum Switching Frequency (kHz)
    1000
  • Minimum Input Voltage (V)
    6
  • Maximum Input Voltage (V)
    36
  • Operating Supply Voltage Range (V)
    6 to 36
  • Maximum Supply Current (mA)
    1
  • Minimum Switching Frequency (kHz)
    50
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    Yes
  • Control Method
    PWM
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.86
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    10
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources