You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Ultra Low Power Comparator
Number of Channels per Chip
2
Rail to Rail
No
Typical CMRR (dB)
80
Typical PSRR (dB)
80
Maximum Propagation Delay Time (ns)
12000(Typ)
Output Type
Open Drain
Maximum Operating Supply Voltage (V)
±5.5, 11
Maximum Input Offset Voltage (mV)
10@5V@-40C to 85C
Minimum Single Supply Voltage (V)
2.5
Maximum Single Supply Voltage (V)
11
Maximum Dual Supply Voltage (V)
±5.5
Maximum Quiescent Current (mA)
5.7@5V@-40C to 85C
Maximum Power Dissipation (mW)
500
Power Supply Type
Single, Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.99(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing
Family/Series
LTC1842
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

