Silicon Oscillators
LTC1799HS5#TRPBF
Silicon Oscillator - 0.001MHz to 33MHz CMOS 5-Pin TSOT-23 T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Silicon Oscillator
Number of Outputs
1
Manual Reset
No
User Programming Method
Resistor
Standard Frequency Range (MHz)
0.001 to 33
Maximum Frequency Accuracy
±2.5%
Typical Frequency Temperature Coefficient
±0.004%/°C
Typical Frequency Line Regulation
0.05%/V
Maximum Symmetry (%)
55
Output Type
Push Pull
Output Level
CMOS
Output Signal Type
Single-Ended
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
3.3|5
Maximum Supply Current (mA)
2.4
Maximum Cycle to Cycle Jitter
0.4%(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9(Max)
Package Width
1.75(Max)
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
5
Lead Shape
Gull-wing

