Arrow Electronic Components Online
LTC1799HS5#TRMPBF|ADI|limage
LTC1799HS5#TRMPBF|ADI|simage
Silicon Oscillators

LTC1799HS5#TRMPBF

Silicon Oscillator - 0.001MHz to 33MHz CMOS 5-Pin TSOT-23 T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Silicon Oscillator
  • Number of Outputs
    1
  • Manual Reset
    No
  • User Programming Method
    Resistor
  • Standard Frequency Range (MHz)
    0.001 to 33
  • Maximum Frequency Accuracy
    ±2.5%
  • Typical Frequency Temperature Coefficient
    ±0.004%/°C
  • Typical Frequency Line Regulation
    0.05%/V
  • Maximum Symmetry (%)
    55
  • Output Type
    Push Pull
  • Output Level
    CMOS
  • Output Signal Type
    Single-Ended
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Supply Current (mA)
    2.4
  • Maximum Cycle to Cycle Jitter
    0.4%(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max)
  • Package Width
    1.75(Max)
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources