Arrow Electronic Components Online
LTC1773EMS|ADI|simage
LTC1773EMS|ADI|limage
DC to DC Controllers

LTC1773EMS

DC/DC Cntrlr Single-OUT Step Down 600kHz 10-Pin MSOP

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down
  • Output Voltage (V)
    0.8 to 8.5
  • Maximum Switching Frequency (kHz)
    600
  • Minimum Input Voltage (V)
    2.65
  • Maximum Input Voltage (V)
    8.5
  • Operating Supply Voltage Range (V)
    2.65 to 8.5
  • Maximum Supply Current (mA)
    0.4
  • Control Method
    PWM
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Mounting
    Surface Mount
  • Package Height
    0.86
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    10
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources