Supervisory Circuits
LTC1726IS8-5#TRPBF
Processor Supervisor 3.085V/4.675V/Adj 3 Active Low/Open Drain 8-Pin SOIC N T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Number of Supervisors
3
Output Driver
Active Low/Open Drain
Minimum Reset Threshold Voltage (V)
3.036|4.6|Adj
Typical Reset Threshold Voltage (V)
3.085|4.675|Adj
Maximum Reset Threshold Voltage (V)
3.135|4.75|Adj
Monitored Voltage (V)
3.3|5|Adj
Minimum Operating Supply Voltage (V)
1
Maximum Operating Supply Voltage (V)
7
Maximum Supply Current (uA)
30
Power Fail Detection
No
Watchdog Timer
Yes
Manual Reset
Yes
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Type
Voltage Supervisory
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
3.99(Max) mm
Package Length
5(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

