Arrow Electronic Components Online
LTC1702AIGN|ADI|simage
LTC1702AIGN|ADI|limage
DC to DC Controllers

LTC1702AIGN

DC/DC Cntrlr Dual-OUT Step Down 750kHz 24-Pin SSOP N

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    2
  • Topology
    Step Down
  • Maximum Switching Frequency (kHz)
    750
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    7
  • Operating Supply Voltage Range (V)
    3 to 7
  • Maximum Supply Current (mA)
    8
  • Minimum Switching Frequency (kHz)
    475
  • Typical Switching Frequency (kHz)
    550
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    No
  • Control Method
    PWM
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.99(Max)
  • Package Length
    8.74(Max)
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    SSOP N
  • Pin Count
    24
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources