Digital to Analog Converters - DACs
LTC1668CG#PBF
DAC 1-CH Segment 16-bit 28-Pin SSOP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
Yes
PPAP
No
Converter Type
General Purpose
Process Technology
BiCMOS
Architecture
Segment
Resolution
16bit
Conversion Rate
50Msps
Number of DAC Channels
1
Number of Outputs per Chip
1
Maximum Settling Time (us)
0.02(Typ)
Interface Type
Parallel
Output Type
Current
Output Polarity
Unipolar
Voltage Reference
Internal|External
Maximum Dual Supply Voltage (V)
±5.25
Power Supply Type
Dual
Maximum Power Dissipation (mW)
180(Typ)
Integral Nonlinearity Error
±8LSB
Full Scale Error
2%FSR
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
2(Max) - 0.05(Min)
Package Width
5.6(Max)
Package Length
10.5(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
28
Lead Shape
Gull-wing
Order Quantity

