Hot Swap Controllers
LTC1645IS8#TRPBF
Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 8-Pin SOIC N T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Positive Low Voltage
External FET
N-Channel
Number of Channels
2
Minimum Operating Supply Voltage (V)
1.2
Maximum Operating Supply Voltage (V)
12
Typical Circuit Breaker Threshold Voltage (mV)
50
Maximum Supply Current (mA)
2
External Sense Resistor
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.99(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

