Arrow Electronic Components Online
LTC1625CGN#TRPBF|ADI|simage
LTC1625CGN#TRPBF|ADI|limage
DC to DC Controllers

LTC1625CGN#TRPBF

DC/DC Cntrlr Single-OUT Step Down 165kHz 16-Pin SSOP N T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    Yes
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down
  • Output Voltage (V)
    1.19 to 36
  • Maximum Switching Frequency (kHz)
    165
  • Minimum Input Voltage (V)
    3.7
  • Maximum Input Voltage (V)
    36
  • Operating Supply Voltage Range (V)
    3.7 to 36
  • Maximum Supply Current (mA)
    0.5(Typ)
  • Minimum Switching Frequency (kHz)
    135
  • Typical Switching Frequency (kHz)
    150
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    Yes
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.99(Max)
  • Package Length
    4.98(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SSOP N
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources