DC to DC Controllers
LTC1625CGN#PBF
DC/DC Cntrlr Single-OUT Step Down 165kHz Automotive 16-Pin SSOP N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Number of Outputs
1
Topology
Step Down
Output Voltage (V)
1.19 to 36
Maximum Switching Frequency (kHz)
165
Minimum Input Voltage (V)
3.7
Maximum Input Voltage (V)
36
Operating Supply Voltage Range (V)
3.7 to 36
Maximum Supply Current (mA)
0.5(Typ)
Minimum Switching Frequency (kHz)
135
Typical Switching Frequency (kHz)
150
Synchronous Rectifier
Yes
Synchronous Clock
Yes
Programmability
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.37
Package Width
3.9
Package Length
4.89
PCB changed
16
Standard Package Name
SO
Supplier Package
SSOP N
Pin Count
16
Lead Shape
Gull-wing

