Analog to Digital Converters - ADCs
LTC1608CG#PBF
1-Channel Single ADC SAR 500ksps 16-bit Parallel 36-Pin SSOP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
16bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
500ksps
Interface Type
Parallel
Input Type
Voltage
Input Signal Type
Differential|Single-Ended
Voltage Reference
External|Internal
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Dual
Input Voltage
±2.5V
Typical Dual Supply Voltage (V)
±5
Typical Power Dissipation (mW)
270
Maximum Power Dissipation (mW)
420
Integral Nonlinearity Error
±4LSB
Full Scale Error
±0.25%FSR
Signal to Noise Ratio
90dB(Typ)
No Missing Codes (bit)
16
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
2(Max) - 0.05(Min) mm
Package Width
5.6(Max) mm
Package Length
13.1(Max) mm
PCB changed
36
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
36
Lead Shape
Gull-wing
Order Quantity

