Arrow Electronic Components Online
LTC15971BCG#TRPBF|ADI|simage
LTC15971BCG#TRPBF|ADI|limage
Digital to Analog Converters - DACs

LTC1597-1BCG#TRPBF

DAC 1-CH Segment 16-bit 28-Pin SSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Segment
  • Resolution
    16bit
  • Number of DAC Channels
    1
  • Number of Outputs per Chip
    1
  • Maximum Settling Time (us)
    1(Typ)
  • Interface Type
    Parallel
  • Output Type
    Current
  • Voltage Reference
    External
  • Minimum Single Supply Voltage (V)
    4.5
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    0.055(Typ)
  • Integral Nonlinearity Error
    ±2LSB
  • Full Scale Error
    ±24LSB
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    2(Max) - 0.05(Min)
  • Package Width
    5.6(Max)
  • Package Length
    10.5(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources