Active Filters
LTC1562ACG#TRPBF
Active Filter Quad Continuous Time UNIV 8th Order 150kHz 20-Pin SSOP T/R
Analog DevicesProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.20
Automotive
No
PPAP
No
Type
Universal
Architecture
Continuous Time
Maximum Order
8th
Number of Circuits
4
Cut-Off Frequency Range
100kHz to 4MHz
Cut-Off Frequency
150kHz(Max)
Minimum Single Supply Voltage (V)
4.75
Maximum Single Supply Voltage (V)
10.5
Typical Single Supply Voltage (V)
5|9
Minimum Dual Supply Voltage (V)
±2.375
Maximum Dual Supply Voltage (V)
±5.25
Typical Dual Supply Voltage (V)
±3|±5
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2(Max) - 0.05(Min)
Package Width
5.6(Max)
Package Length
7.5
PCB changed
20
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
20
Lead Shape
Gull-wing

