Arrow Electronic Components Online
LTC1559CGN5#TRPBF|ADI|simage
LTC1559CGN5#TRPBF|ADI|limage
Battery Management ICs

LTC1559CGN-5#TRPBF

Battery Controller NiCd 330mA 1.2V 16-Pin SSOP N T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Battery Controller
  • Battery Type
    NiCd
  • Minimum Operating Supply Voltage (V)
    4.4
  • Maximum Operating Supply Voltage (V)
    5.5
  • Output Voltage (V)
    1.2
  • Output Current (mA)
    330
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.99(Max)
  • Package Length
    4.98(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SSOP N
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources