Arrow Electronic Components Online
LTC1550IGN#PBF|ADI|simage
LTC1550IGN#PBF|ADI|limage
Charge Pump

LTC1550IGN#PBF

Charge Pump INV -1.5V/-2V/-2.5V/-3V/-3.5V/-4.1V/-4.5V 10mA 16-Pin SSOP N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Inverting
  • Output Type
    Fixed
  • Output Voltage (V)
    -1.5|-2|-2.5|-3|-3.5|-4.1|-4.5
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    6.5
  • Maximum Supply Current (mA)
    7
  • Output Current (mA)
    10(Max)
  • Maximum Switching Frequency (kHz)
    900(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.99(Max)
  • Package Length
    4.98(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SSOP N
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources