Charge Pump
LTC1550CGN#TRPBF
Charge Pump INV -1.5V/-2V/-2.5V/-3V/-3.5V/-4.1V/-4.5V 10mA 16-Pin SSOP N T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Inverting
Output Type
Fixed
Output Voltage (V)
-4.5|-4.1|-3.5|-3|-2.5|-2|-1.5
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
6.5
Maximum Supply Current (mA)
7
Output Current (mA)
10(Max)
Maximum Switching Frequency (kHz)
900(Typ)
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.99(Max)
Package Length
4.98(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SSOP N
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

