Arrow Electronic Components Online
LTC1541CMS8#TRPBF|ADI|simage
LTC1541CMS8#TRPBF|ADI|limage
Linear Comparators

LTC1541CMS8#TRPBF

Comparator Single R-R O/P ±6.3V/12.6V 8-Pin MSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Manufacturer Type
    Micropower Comparator
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Output
  • Typical CMRR (dB)
    63.09(Max)
  • Typical PSRR (dB)
    72.04(Max)
  • Maximum Propagation Delay Time (ns)
    20000(Typ)
  • Output Type
    CMOS
  • Maximum Operating Supply Voltage (V)
    ±6.3|12.6
  • Maximum Input Offset Voltage (mV)
    1.2@5V
  • Minimum Single Supply Voltage (V)
    2.5
  • Maximum Single Supply Voltage (V)
    ±12.6
  • Maximum Dual Supply Voltage (V)
    ±6.3
  • Typical Voltage Gain (dB)
    120
  • Typical Voltage Gain Range (dB)
    110 to 150
  • Maximum Input Bias Current (uA)
    0.001@5V
  • Maximum Supply Current (mA)
    0.01@5V
  • Typical Output Current (mA)
    1.8@5V
  • Power Supply Type
    Dual|Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.86
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources