Bus Line Transceivers
LTC1535CSW#PBF
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Line Transceiver
Data Rate
250KBd
Transmitter Communication Type
RS-422|RS-485
Receiver Communication Type
RS-422|RS-485
Interface Standards
RS-485
Data Transmission Topology
Multidrop|Multipoint
Number of Transceivers
1
Number of Transmitters
1
Number of Receivers
1
Transmitter Signal Type
Differential
Receiver Signal Type
Differential
Number of Drivers per Line
1@RS-422|128@RS-485
Number of Receivers per Line
10@RS-422|128@RS-485
Driving Mode
3-State
Number of Transmitter Enables
1
Number of Receiver Enables
1
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Power Supply Type
Dual
Minimum Dual Supply Voltage (V)
4.5
Typical Dual Supply Voltage (V)
5
Maximum Dual Supply Voltage (V)
5.5|7.5
Maximum Supply Current (mA)
28|73
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
2.34(Max)
Package Width
7.6(Max)
Package Length
18.08(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

