Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Ultra Low Power Comparator
Number of Channels per Chip
4
Rail to Rail
No
Typical CMRR (dB)
80
Typical PSRR (dB)
80
Maximum Propagation Delay Time (ns)
12000(Typ)
Output Type
CMOS/TTL
Maximum Operating Supply Voltage (V)
±5.5|11
Maximum Input Offset Voltage (mV)
10@5V@-40C to 85C
Minimum Single Supply Voltage (V)
2
Maximum Single Supply Voltage (V)
11
Maximum Dual Supply Voltage (V)
±5.5
Typical Output Current (mA)
0.015@5V
Maximum Quiescent Current (mA)
0.0085@5V@-40C to 85C
Maximum Test Temperature (°C)
85
Minimum Test Temperature (°C)
-40
Maximum Power Dissipation (mW)
500
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
4
Package Length
5
PCB changed
16
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
16
Lead Shape
No Lead
Order Quantity

