Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Ultra Low Power Comparator
Number of Channels per Chip
4
Rail to Rail
No
Typical CMRR (dB)
80
Typical PSRR (dB)
80
Maximum Propagation Delay Time (ns)
12000(Typ)
Output Type
CMOS/TTL
Maximum Operating Supply Voltage (V)
±5.5|11
Maximum Input Offset Voltage (mV)
10@5V@0C to 70C
Minimum Single Supply Voltage (V)
2
Maximum Single Supply Voltage (V)
11
Maximum Dual Supply Voltage (V)
±5.5
Typical Output Current (mA)
0.015@5V
Maximum Quiescent Current (mA)
0.0085@5V@0C to 70C
Maximum Test Temperature (°C)
70
Minimum Test Temperature (°C)
0
Maximum Power Dissipation (mW)
500
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Through Hole
Package Height
3.3
Package Width
6.48
Package Length
19.56(Max)
PCB changed
16
Standard Package Name
DIP
Supplier Package
PDIP N
Pin Count
16
Lead Shape
Through Hole
Order Quantity

