Arrow Electronic Components Online
LTC1442CN8#PBF|ADI|simage
LTC1442CN8#PBF|ADI|limage
Linear Comparators

LTC1442CN8#PBF

Comparator Dual ±5.5V/11V 8-Pin PDIP N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Ultra Low Power Comparator
  • Number of Channels per Chip
    2
  • Rail to Rail
    No
  • Typical CMRR (dB)
    80
  • Typical PSRR (dB)
    80
  • Maximum Propagation Delay Time (ns)
    15000(Typ)
  • Output Type
    CMOS/TTL
  • Maximum Operating Supply Voltage (V)
    ±5.5|11
  • Maximum Input Offset Voltage (mV)
    10@5V@0C to 70C
  • Minimum Single Supply Voltage (V)
    2
  • Maximum Single Supply Voltage (V)
    11
  • Maximum Dual Supply Voltage (V)
    ±5.5
  • Maximum Supply Current (mA)
    5.7@5V@0C to 70C
  • Typical Output Current (mA)
    0.02@5V
  • Maximum Power Dissipation (mW)
    500
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.3
  • Package Width
    6.48
  • Package Length
    10.16(Max)
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP N
  • Pin Count
    8
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources