DC to DC Controllers
LTC1438CG#PBF
DC/DC Cntrlr Dual-OUT Step Down 138kHz 28-Pin SSOP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
Yes
PPAP
No
Number of Outputs
2
Topology
Step Down
Output Voltage (V)
1.19 to 9
Maximum Output Current (A)
2
Maximum Switching Frequency (kHz)
138
Minimum Input Voltage (V)
3.5
Maximum Input Voltage (V)
36
Operating Supply Voltage Range (V)
3.5 to 36
Maximum Supply Current (mA)
0.32(Typ)
Minimum Switching Frequency (kHz)
112
Typical Switching Frequency (kHz)
125
Synchronous Rectifier
Yes
Synchronous Clock
Yes
Programmability
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
2(Max) - 0.05(Min) mm
Package Width
5.6(Max) mm
Package Length
10.5(Max) mm
PCB changed
28
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
28
Lead Shape
Gull-wing
Order Quantity

