Analog to Digital Converters - ADCs
LTC1417IGN#TRPBF
1-Channel Single ADC SAR 400ksps 14-bit Serial 16-Pin SSOP N T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
Audio
Architecture
SAR
Resolution
14bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
400ksps
Interface Type
Serial (SPI, Microwire)
Input Type
Voltage
Input Signal Type
Single-Ended|Differential
Voltage Reference
Internal|External
Polarity of Input Voltage
Unipolar|Bipolar
Voltage Supply Source
Single|Dual
Input Voltage
4.096V|±2.048V
Typical Dual Supply Voltage (V)
±5
Typical Power Dissipation (mW)
31.5
Maximum Power Dissipation (mW)
44
Integral Nonlinearity Error
±2LSB
Full Scale Error
±60LSB
No Missing Codes (bit)
13
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.99(Max)
Package Length
4.98(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SSOP N
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

