Arrow Electronic Components Online
LTC1322ISW#TRPBF|ADI|simage
LTC1322ISW#TRPBF|ADI|originalImage
Bus Line Transceivers

LTC1322ISW#TRPBF

Dual Transmitter/Receiver RS-232/RS-485/RS-562 24-Pin SOIC W T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Line Transceiver
  • Data Rate
    120KBd|10MBd
  • Transmitter Communication Type
    RS-232|RS-485|RS-562
  • Receiver Communication Type
    RS-232|RS-485|RS-562
  • Interface Standards
    EIA-562|RS-232|RS-485
  • Data Transmission Topology
    Point-to-Point|Multipoint
  • Number of Transceivers
    1
  • Number of Transmitters
    2@RS-485|4@RS-232|4@RS-562
  • Number of Receivers
    2@RS-485|4@RS-232|4@RS-562
  • Transmitter Signal Type
    Single-Ended|Differential
  • Receiver Signal Type
    Single-Ended|Differential
  • Number of Drivers per Line
    1@RS-232|32@RS-485
  • Number of Receivers per Line
    32@RS-485|1@RS-232
  • Driving Mode
    3-State
  • Number of Transmitter Enables
    1
  • Number of Receiver Enables
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Power Supply Type
    Dual
  • Minimum Single Supply Voltage (V)
    4.75
  • Maximum Single Supply Voltage (V)
    5.25
  • Minimum Dual Supply Voltage (V)
    ±6.5
  • Typical Dual Supply Voltage (V)
    ±9
  • Maximum Dual Supply Voltage (V)
    ±10
  • Maximum Supply Current (mA)
    2
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.34(Max)
  • Package Width
    7.6(Max)
  • Package Length
    15.6(Max)
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    24
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources