Bus Line Transceivers
LTC1322CSW#TRPBF
Dual Transmitter/Receiver RS-232/RS-485/RS-562 24-Pin SOIC W T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Line Transceiver
Data Rate
120KBd|10MBd
Transmitter Communication Type
RS-232|RS-485|RS-562
Receiver Communication Type
RS-232|RS-485|RS-562
Interface Standards
EIA-562|RS-232|RS-485
Data Transmission Topology
Point-to-Point|Multipoint
Number of Transceivers
1
Number of Transmitters
2@RS-485|4@RS-232|4@RS-562
Number of Receivers
2@RS-485|4@RS-232|4@RS-562
Transmitter Signal Type
Single-Ended|Differential
Receiver Signal Type
Single-Ended|Differential
Number of Drivers per Line
1@RS-232|32@RS-485
Number of Receivers per Line
1@RS-232|32@RS-485
Driving Mode
3-State
Number of Transmitter Enables
1
Number of Receiver Enables
1
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Power Supply Type
Dual
Minimum Single Supply Voltage (V)
4.75
Maximum Single Supply Voltage (V)
5.25
Minimum Dual Supply Voltage (V)
±6.5
Typical Dual Supply Voltage (V)
±9
Maximum Dual Supply Voltage (V)
±10
Maximum Supply Current (mA)
2
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.34(Max) mm
Package Width
7.6(Max) mm
Package Length
15.6(Max) mm
PCB changed
24
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
24
Lead Shape
Gull-wing

