DC to DC Converter and Switching Regulator Chip
LTC1265CS-5#PBF
Conv DC-DC 4V to 13V Step Down Single-Out 5V 1.2A 14-Pin SOIC N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Output Type
Fixed
Maximum Switching Frequency (kHz)
700
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
5
Maximum Output Current (A)
1.2
Minimum Input Voltage (V)
4
Typical Input Voltage (V)
10
Maximum Input Voltage (V)
13
Operating Supply Voltage Range (V)
10
Line Regulation
40mV
Load Regulation
100mV
Efficiency (%)
95
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.99(Max)
Package Length
8.74(Max)
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
14
Lead Shape
Gull-wing
Order Quantity

