Supervisory Circuits
LTC1232CS8#PBF
Processor Supervisor 4.62V 1 Active High/Active Low/Open Drain 8-Pin SOIC N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Number of Supervisors
1
Maximum Reset Active Time (ms)
1000
Output Driver
Active High/Active Low/Open Drain
Minimum Reset Threshold Voltage (V)
4.5
Typical Reset Threshold Voltage (V)
4.62
Maximum Reset Threshold Voltage (V)
4.74
Monitored Voltage (V)
4.37|4.62
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
2000
Maximum Power Dissipation (mW)
500
Power Fail Detection
No
Watchdog Timer
Yes
Manual Reset
Yes
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Type
Power Supply Monitor
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.99(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

