Arrow Electronic Components Online
LTC1174CN85|ADI|simage
LTC1174CN85|ADI|limage
DC to DC Converter and Switching Regulator Chip

LTC1174CN8-5

Conv DC-DC 4V to 18.5V Inv/Step Down Single-Out 5V 0.423A 8-Pin PDIP N

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Inverting|Step Down
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    200
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    5
  • Maximum Output Current (A)
    0.423(Typ)
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    18.5
  • Operating Supply Voltage Range (V)
    4 to 18.5
  • Line Regulation
    70mV
  • Load Regulation
    -70mV
  • Efficiency (%)
    94
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Through Hole
  • Package Height
    3.3
  • Package Width
    6.48
  • Package Length
    10.16(Max)
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP N
  • Pin Count
    8
  • Lead Shape
    Through Hole

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources