Arrow Electronic Components Online
LTC1164ACSW#TRPBF|ADI|simage
LTC1164ACSW#TRPBF|ADI|limage
Active Filters

LTC1164ACSW#TRPBF

Active Filter Quad SW-CAP UNIV 8th Order 20kHz 24-Pin SOIC W T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Universal
  • Architecture
    Switched Capacitor
  • Maximum Order
    8th
  • Number of Circuits
    4
  • Cut-Off Frequency Range
    <100kHz
  • Cut-Off Frequency
    20kHz
  • Minimum Single Supply Voltage (V)
    4.74
  • Maximum Single Supply Voltage (V)
    16
  • Typical Single Supply Voltage (V)
    5
  • Minimum Dual Supply Voltage (V)
    ±2.37
  • Maximum Dual Supply Voltage (V)
    ±8
  • Typical Dual Supply Voltage (V)
    ±3|±5
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.34(Max)
  • Package Width
    7.6(Max)
  • Package Length
    15.6(Max)
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    24
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources