Arrow Electronic Components Online
LTC1159CG5#PBF|ADI|simage
LTC1159CG5#PBF|ADI|limage
DC to DC Controllers

LTC1159CG-5#PBF

DC/DC Cntrlr Single-OUT Step Down 250kHz 20-Pin SSOP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down
  • Output Voltage (V)
    5.05
  • Maximum Output Current (A)
    0.05
  • Maximum Switching Frequency (kHz)
    250
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    40
  • Operating Supply Voltage Range (V)
    4 to 40
  • Maximum Supply Current (mA)
    0.3(Typ)
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    No
  • Programmability
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2(Max) - 0.05(Min)
  • Package Width
    5.6(Max)
  • Package Length
    7.5
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    20
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources