Gate and Power Drivers
LTC1155IS8#PBF
Driver 0.1V 2-OUT High Side Full Brdg/Half Brdg/H Brdg 8-Pin SOIC N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Driver Type
High Side
Bridge Type
Half Bridge|H Bridge|Full Bridge
Number of Drivers
2
Type
MOSFET
Number of Outputs
2
Input Logic Compatibility
CMOS|TTL
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
18
Typical Input Low Threshold Voltage (V)
0.8(Max)
Typical Input High Threshold Voltage (V)
2(Min)
Reference Voltage (V)
0.1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Special Features
Short Circuit Protection|On-Off Control
Maximum Turn-On Delay Time (ns)
2000000
Maximum Turn-Off Delay Time (ns)
60000
Latch-Up Proof
No
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.99(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

