Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Number of Channels per Chip
1
Minimum CMRR (dB)
90
Minimum CMRR Range (dB)
85 to 95
Minimum PSRR (dB)
105
Maximum Input Offset Voltage (mV)
0.01@±5V
Maximum Operating Supply Voltage (V)
±8|16
Maximum Supply Voltage Range (V)
15 to 18
Minimum Single Supply Voltage (V)
5
Typical Single Supply Voltage (V)
9|12|15
Maximum Single Supply Voltage (V)
16
Minimum Dual Supply Voltage (V)
±2.5
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±8
Maximum Input Bias Current (uA)
0.000065@±5V
Maximum Supply Current (mA)
3.3@±5V
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Through Hole
Package Height
3.3
Package Width
6.48
Package Length
10.16(Max)
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP N
Pin Count
8
Lead Shape
Through Hole

