능동 필터
LTC1068-25CG#TRPBF
Active Filter Quad SW-CAP UNIV 8th Order 200kHz 28-Pin SSOP T/R
Analog DevicesProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8542.39.00.20
Automotive
No
PPAP
No
Type
Universal
Architecture
Switched Capacitor
Maximum Order
8th
Number of Circuits
4
Cut-Off Frequency Range
100kHz to 4MHz
Cut-Off Frequency
200kHz
Minimum Single Supply Voltage (V)
3.14
Maximum Single Supply Voltage (V)
11
Typical Single Supply Voltage (V)
5|3.3
Minimum Dual Supply Voltage (V)
±1.57
Maximum Dual Supply Voltage (V)
±5.5
Typical Dual Supply Voltage (V)
±5
Power Supply Type
Dual|Single
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2(Max) - 0.05(Min)
Package Width
5.6(Max)
Package Length
10.5(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
28
Lead Shape
Gull-wing

