Active Filters
LTC1065IN8#PBF
Active Filter Single SW-CAP Low Pass 5th Order 50kHz 8-Pin PDIP N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.20
Automotive
No
PPAP
No
Type
Low Pass Filter
Architecture
Switched Capacitor
Filter Order
5th
Number of Circuits
1
Cut-Off Frequency Range
<100kHz
Cut-Off Frequency
50kHz(Max)
Minimum Single Supply Voltage (V)
4.75
Maximum Single Supply Voltage (V)
16
Typical Single Supply Voltage (V)
5|9|12|15
Minimum Dual Supply Voltage (V)
±2.375
Maximum Dual Supply Voltage (V)
±8
Typical Dual Supply Voltage (V)
±5
Power Supply Type
Dual|Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
3.3
Package Width
6.48
Package Length
10.16(Max)
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP N
Pin Count
8
Lead Shape
Through Hole
Order Quantity

